EBM30DTMT

Heilind Number:SULEBM30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTMT

Detailed Description

Introducing the EBM30DTMT, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of female contacts, this connector offers reliable connectivity in a variety of setups. The termination method of threaded thru-hole ensures secure attachment to the board. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at a voltage of 950VAC, with an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and loop bellow contact type provide flexibility in installation. With 60 positions and a tail length of 6.35mm (.25in), it accommodates multiple connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating enhances solderability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. Certified for use in hi-rel applications, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your connectivity with the EBM30DTMT.