EBM30MMAD

Heilind Number:SULEBM30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMAD

Detailed Description

Introducing the EBM30MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is perfect for demanding applications. The right-angle orientation and two rows of 60 positions offer versatile connectivity options, while the clearance hole mount and thru-hole termination method facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the EBM30MMAD for robust and efficient board-to-board connections in your electronic projects.