EBM30MMAN

Heilind Number:SULEBM30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM30MMAN

Detailed Description

Introducing our PBT & Phosphor Bronze male connector, SKU EBM30MMAN, designed for high-performance board-to-board PCB connections. With a pitch of 3.96mm (.156 in) and two rows of 60 positions, this connector ensures secure and efficient data transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees reliable conductivity and durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The right-angle orientation and no mounting requirement offer flexibility in installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Trust in the EBM30MMAN for seamless and dependable connectivity in your electronic systems.