EBM30MMBD

Heilind Number:SULEBM30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMBD

Detailed Description

Introducing the PBT & PHOSPHOR BRONZE Board To Board PCB Connector, EBM30MMBD. This high-performance connector is designed for male gender with two rows, featuring a clearance hole mount type for easy installation. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable conductivity. The 3.96mm pitch and 60 positions offer versatile connectivity, while the 950VAC voltage rating makes it suitable for various applications. Its right-angle orientation and 13.72mm connector height provide flexibility in PCB layout. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. The matte tin termination plating ensures durability. Perfect for hi-rel environments, this connector is a vital component for your electronic projects.