EBM30MMBN

Heilind Number:SULEBM30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMBN

Detailed Description

Introducing the EBM30MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows for a total of 60 male pins, providing secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity. Gold-plated contacts offer enhanced signal transmission, while matte tin termination plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Measuring at 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs, making it ideal for use in various electronic devices and systems. Upgrade your PCB connections with the EBM30MMBN for optimal performance and longevity.