EBM30MMDN

Heilind Number:SULEBM30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMDN

Detailed Description

Introducing the EBM30MMDN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a sleek right-angle orientation and two rows for enhanced connectivity, this connector features durable PBT and phosphor bronze construction, ensuring longevity and stability. Boasting an amperage of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With 60 positions and a 3.96mm pitch, it provides ample versatility for PCB assembly. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Trust the EBM30MMDN for seamless board-to-board connections in your electronic designs.