EBM30MMJN

Heilind Number:SULEBM30MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMJN

Detailed Description

The EBM30MMJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 60 positions each on a 3.96mm pitch, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating ensures durability and longevity. Trust the EBM30MMJN for secure and high-speed connections in your electronic designs.