EBM30MMMD

Heilind Number:SULEBM30MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMMD

Detailed Description

Introducing the EBM30MMMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 60 male pins, this connector offers secure and reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold contact plating, ensure excellent conductivity and durability. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating adds further protection against corrosion. Trust the EBM30MMMD for seamless board-to-board connections in your PCB designs.