EBM30MMMN

Heilind Number:SULEBM30MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMMN

Detailed Description

The SKU EBM30MMMN features a high-performance Board To Board PCB Connector designed for male gender applications, offering reliable connectivity in electronic systems. With PBT & Phosphor Bronze construction and gold-plated contact plating, this connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 60 positions, it allows for versatile connections on PCBs. The termination method is wire wrap, and the pitch is 3.96mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, along with a tail length of 14.22mm, facilitates easy installation. With matte tin termination plating, it offers durability and longevity. The EBM30MMMN connector is ideal for high-reliability applications in industries such as telecommunications, aerospace, and medical devices.