EBM30MMND

Heilind Number:SULEBM30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMND

Detailed Description

Introducing the EBM30MMND, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a sleek form factor and durable construction, this connector features a male gender with two rows, allowing for seamless connectivity. Its clearance hole mount type and termination method of card extender ensure easy installation and secure attachment. Crafted with PBT and phosphor bronze, and gold-plated contacts, it guarantees superior conductivity and longevity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. With 60 positions and a pitch of 3.96mm, it offers ample connectivity options. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is a dependable choice for your PCB interconnect needs. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Trust in the EBM30MMND for seamless and efficient board-to-board connections.