EBM30MMNN

Heilind Number:SULEBM30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMNN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM30MMNN, offers reliable connectivity with its 60 male gendered pins arranged in 2 rows. With a pitch of 3.96mm and termination via Card Extender method, this connector ensures secure attachment. Its Phosphor Bronze contacts with Gold plating guarantee efficient signal transmission, suitable for applications requiring a maximum voltage of 950VAC. Operating within a wide temperature range of -65 to 125°C, it is ideal for various environments. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB integration. With Matte Tin termination plating, it ensures durability and longevity. Perfect for high-reliability electronic systems, the EBM30MMNN is a vital component in demanding industrial and commercial settings.