EBM30MMRD

Heilind Number:SULEBM30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM30MMRD

Detailed Description

Introducing the EBM30MMRD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and phosphor bronze construction, this male connector offers a secure fit with a clearance hole mount type, perfect for demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures safe and stable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 60 positions and a pitch of 3.96mm, it allows for precise and seamless connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the EBM30MMRD for your connectivity needs, whether in hi-rel or standard applications.