EBM30MMSD

Heilind Number:SULEBM30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMSD

Detailed Description

The EBM30MMSD is a high-performance board-to-board PCB connector suitable for a wide range of electronic applications. With a compact design featuring two rows of 60 male pins, it offers reliable connectivity in demanding environments. The connector is constructed with durable PBT and Phosphor Bronze materials, ensuring longevity and stability. Gold-plated contacts provide excellent conductivity, while the termination method of through-hole mounting guarantees secure attachment. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. Its straight orientation and clearance hole mount type make installation easy and efficient. With a pitch of 3.96 mm and a tail length of 4.83 mm, it offers versatility in design layouts. Matte tin termination plating adds to its durability. In summary, the EBM30MMSD is a top-of-the-line connector that delivers high performance, reliability, and longevity, making it an essential component for any electronic system.