EBM30MMSN

Heilind Number:SULEBM30MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM30MMSN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU EBM30MMSN. With a compact design featuring two rows of 60 gold-plated contacts, this connector ensures reliable signal transmission in high-density applications. Operating at up to 950 VAC and 3A, it offers robust performance. The termination method of thru hole and contact material of phosphor bronze guarantee durability. With a pitch of 3.96mm and straight orientation, it facilitates easy PCB integration. Featuring a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's matte tin termination plating enhances its longevity. With a connector height of 13.72mm and width of 9.4mm, it provides a secure and space-efficient connection solution. Perfect for demanding industrial and electronic systems, the EBM30MMSN is a reliable choice for your connectivity needs.