EBM30MMVD

Heilind Number:SULEBM30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM30MMVD

Detailed Description

Introducing SKU EBM30MMVD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for demanding power and signal transmission requirements. The male gender, two rows, and 60 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method simplify installation. Gold plating on Phosphor Bronze contacts guarantees excellent conductivity, while matte tin termination plating enhances durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the EBM30MMVD for superior connectivity in your electronic systems.