| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCAH |
EBM31DCAH
| Heilind Number: | SULEBM31DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and a total of 62 gold-plated hairpin contacts, ensuring reliable signal transmission. Constructed with PBT and Phosphor Bronze, it offers excellent durability and conductivity, suitable for use in environments with voltages up to 950VAC. The right-angle orientation and clearance hole mount type allow for easy and secure installation. With a tail length of 2.54mm (.1 inch) and operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust in the EBM31DCAH for your critical connectivity needs.

