| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCAI |
EBM31DCAI
| Heilind Number: | SULEBM31DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCAI |
| ECAD Model: |
Specifications
Detailed Description
This PBT & PHOSPHOR BRONZE board-to-board PCB connector, featuring a threaded mount type for secure installation, is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female connector, with two rows of 62 hairpin contacts plated in gold, guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and 2.54mm tail length offer flexibility in PCB layout. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. Matte tin termination plating enhances durability. Perfect for industrial use, it meets the stringent requirements of hi-rel applications. Upgrade your connectivity with the EBM31DCAI.

