EBM31DCAN

Heilind Number:SULEBM31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCAN

Detailed Description

The EBM31DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows of 62 female terminals, allowing for secure and efficient connections. Made with durable PBT and Phosphor Bronze materials and boasting a voltage rating of 950 VAC, it ensures reliable operation even in harsh environments. The termination method of Thru Hole with Matte Tin plating offers easy and secure installation on PCBs. Each contact is meticulously crafted with Phosphor Bronze and plated with Gold for optimal signal transmission. With a pitch of 3.96mm, .156 inches, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether in aerospace, automotive, or industrial electronics, the EBM31DCAN guarantees high reliability and performance.