EBM31DCAS

Heilind Number:SULEBM31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCAS

Detailed Description

Introducing SKU EBM31DCAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of applications. The female gender, two rows, and side hole mount type make installation easy and efficient. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees excellent signal transmission. The 62 positions, spaced at 3.96mm pitch, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The Matte Tin termination plating ensures long-term durability. Trust the EBM31DCAS for seamless board-to-board connections in your electronic designs.