EBM31DCAT

Heilind Number:SULEBM31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCAT

Detailed Description

Introducing the EBM31DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Its 62 positions, arranged in two rows with a pitch of 3.96mm, provide ample connectivity options. The threaded mount and thru-hole termination method offer secure attachment to PCBs. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions make it space-efficient, while the wide operating temperature range of -65 to 125°C guarantees performance in harsh conditions. Trust the EBM31DCAT for your critical connectivity needs.