EBM31DCBD

Heilind Number:SULEBM31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCBD

Detailed Description

Introducing the EBM31DCBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Crafted with a precise pitch of 3.96mm (.156 in) and featuring two rows with a total of 62 female contacts, this connector ensures seamless connectivity. The contact material, made of durable phosphor bronze plated with gold, guarantees reliable conductivity and longevity. With a maximum voltage rating of 950 VAC and an amperage of 3A, it meets the demands of various applications. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm (.37 in), it is space-efficient on the PCB. The matte tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM31DCBD is the ideal choice for secure and efficient board-to-board connections. Upgrade your electronic assemblies with this high-reliability connector.