EBM31DCBI

Heilind Number:SULEBM31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCBI

Detailed Description

Introducing the EBM31DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The termination method of threaded thru-hole ensures easy installation and stability. Gold-plated contacts and a voltage rating of 950 VAC guarantee optimal signal transmission. With a pitch of 3.96 mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the board. The matte tin termination plating further enhances its durability. Perfect for industries requiring high reliability, the EBM31DCBI is a top choice for professionals in the field.