EBM31DCBN

Heilind Number:SULEBM31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCBN

Detailed Description

Introducing the EBM31DCBN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a gender specification of Female and two rows for efficient signal transmission, this connector boasts a durable construction featuring PBT and Phosphor Bronze materials. The termination method is Thru Hole, ensuring secure attachment to the PCB. Contact plating in Gold guarantees optimal conductivity, while the contact type of Hairpin offers reliable contact points. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 62 positions make it versatile for various PCB layouts. With a matte tin termination plating, it meets industry standards for reliability. The EBM31DCBN is the perfect choice for demanding electronic projects that require precision and durability.