EBM31DCCD

Heilind Number:SULEBM31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCCD

Detailed Description

Introducing the EBM31DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage rating of 950VAC, it meets the requirements of high-power systems. The two-row design with 62 positions allows for versatile connectivity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a pitch of 3.96mm, complies with industry standards. Ideal for use in aerospace, defense, and industrial applications, the EBM31DCCD guarantees exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line PCB connector.