EBM31DCCH

Heilind Number:SULEBM31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCCH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCCH

Detailed Description

Introducing the EBM31DCCH Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers secure connections with a 3A amperage capacity. Its two rows of contacts, each plated with gold for optimal conductivity, ensure precision in signal transmission. The clearance hole mount type and thru-hole termination method make installation a breeze, while the hairpin contact type and right-angle orientation cater to diverse PCB layouts. With 62 positions and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on functionality. Trust in the EBM31DCCH for seamless board-to-board connections in your electronic designs.