EBM31DCCI

Heilind Number:SULEBM31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCCI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCCI

Detailed Description

Introducing the EBM31DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent power requirements of modern electronics. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. With 62 positions and a pitch of 3.96mm, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trusted in the industry for its performance, the EBM31DCCI is the perfect choice for your connectivity needs.