EBM31DCCS

{"part_number":"DCHABS1571-01A05","initiative":"ROHS","compliance":"N","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"Unknown","initiative_code":"UNK","notes":"Status: Compliance Status Unknown~==================================================~"}
Heilind Number:SULEBM31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM31DCCS

Detailed Description

Introducing our SKULEBM31DCCS Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Crafted with precision, this connector features female gender, two rows for efficient data transmission, and a convenient side hole mount type. The termination method through hole ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers reliable power delivery. The hairpin contact type and right-angle orientation make it suitable for various applications. Boasting 62 positions and a tail length of 6.35mm, it accommodates complex circuit setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation. Terminated with matte tin, it ensures durability and longevity. Part of our extensive range of connectors, the EBM31DCCS is RoHS compliant and suitable for a wide range of industries, including aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this high-reliability connector.