EBM31DCCT

Heilind Number:SULEBM31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCCT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCCT

Detailed Description

Introducing the EBM31DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method ensure secure installation on circuit boards. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. Featuring a hairpin contact type, right-angle orientation, and 62 positions spread across two rows, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and military applications. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM31DCCT for efficient and durable board-to-board connections.