EBM31DCKD-S288

Heilind Number:SULEBM31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM31DCKD-S288. Designed for high-performance applications, this connector features a dual-row layout with 62 female contact positions, ensuring reliable connectivity. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity, even in demanding environments. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring .61 inches in height and 9.4 mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust in the durability of the matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the EBM31DCKD-S288.