EBM31DCKD

Heilind Number:SULEBM31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKD

Detailed Description

Introducing the EBM31DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent industry standards for performance. The 2-row, 62-position design with a pitch of 3.96mm allows for efficient connectivity in compact spaces. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy and convenient. Trust the EBM31DCKD for your critical PCB interconnect needs.