EBM31DCKH-S288

Heilind Number:SULEBM31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKH-S288

Detailed Description

Introducing the EBM31DCKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission, even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power delivery. Featuring a female gender, two rows of 62 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating ensures optimal conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. The Loop Bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet powerful. The Matte Tin termination plating adds to its durability. Whether for industrial or commercial use, the EBM31DCKH-S288 is a top choice for seamless PCB connections.