EBM31DCKH

Heilind Number:SULEBM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKH

Detailed Description

Introducing the EBM31DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. The 62-position female connector offers gold-plated contacts for optimal signal transmission, while the loop bellow contact type and straight orientation facilitate seamless connections. Certified for use in aerospace and defense industries, it boasts a 3A amperage rating and a high voltage tolerance of 950VAC. The clearance hole mount type and through-hole termination method guarantee easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems where performance is non-negotiable. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it efficiently saves space on the board. Trust the EBM31DCKH for top-tier connectivity solutions that meet the most stringent requirements.