| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCKI-S288 |
EBM31DCKI-S288
| Heilind Number: | SULEBM31DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EBM31DCKI-S288. Designed for high-performance applications, this connector features a durable construction with a voltage rating of 950 VAC and an amperage of 3A. With a threaded mount type and card extender termination method, it ensures secure and reliable connections. The 62 positions and loop bellow contact type offer versatile connectivity options, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability and quality of the EBM31DCKIS288 for your connectivity needs.

