EBM31DCKI

Heilind Number:SULEBM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCKI

Detailed Description

Introducing the EBM31DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inch) and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures durable and efficient signal transmission. The 62 positions with a straight orientation and loop bellow contact type make it versatile for various connectivity needs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. With a tail length of 4.83mm (.19 inch) and a connector height of 15.49mm (.61 inch), it offers ease of use in PCB assemblies. The matte tin termination plating ensures solderability. Ideal for high-reliability applications, the EBM31DCKI is a top choice for engineers and manufacturers in the electronics industry.