EBM31DCKN-S288

Heilind Number:SULEBM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCKN-S288

Detailed Description

Introducing the EBM31DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a reliable amperage rating of 3A and a voltage capacity of 950 VAC, this connector ensures efficient power transmission. Featuring two rows of 62 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The termination method, Card Extender, offers secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With termination plating in matte tin, it complies with RoHS standards. Whether for industrial, aerospace, or telecommunications applications, the EBM31DCKN-S288 ensures reliable and high-speed data transmission.