EBM31DCKN

Heilind Number:SULEBM31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKN

Detailed Description

Introducing the high-performance EBM31DCKN PCB connector, meticulously engineered for optimal connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, this female connector boasts two rows of 62 positions, making it ideal for intricate circuitry. Its durable construction features PBT and phosphor bronze materials with gold-plated contacts, ensuring reliable signal transmission. The straight orientation and thru-hole termination method provide secure and efficient PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. Trust the EBM31DCKN for seamless board-to-board and card edge connections in your electronic systems.