EBM31DCKS-S288

Heilind Number:SULEBM31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKS-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBM31DCKS-S288, offers reliable connectivity in electronic assemblies. Featuring a female gender and two rows for efficient signal transmission, it ensures secure mounting with its Side Hole design. The termination method of Card Extender and contact material of Phosphor Bronze plated with Gold guarantee excellent conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it suits high-power applications. The Loop Bellow contact type and Straddle orientation enhance performance, accommodating 62 positions with a tail length of 4.45mm (.175 in). Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of .61in height and 9.4mm width make it space-efficient on PCBs. The termination plating of Matte Tin ensures durability. This connector falls under the category of Hi-Rel connectors, meeting stringent quality standards for reliability in mission-critical systems.