EBM31DCKS

Heilind Number:SULEBM31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKS

Detailed Description

Introducing the EBM31DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The termination method, through-hole, and side-hole mount type offer secure attachment to PCBs. Its loop bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating adds to its durability. With a compact design, measuring 15.49mm in height and 9.4mm in width, the EBM31DCKS is ideal for space-constrained applications in aerospace, defense, and industrial settings. Trust in this connector for high-reliability performance.