EBM31DCKT-S288

Heilind Number:SULEBM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKT-S288

Detailed Description

Introducing the EBM31DCKT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a 3A amperage and is specifically engineered for female gender applications with two rows for enhanced connectivity. Featuring a threaded mount type and card extender termination method, installation is a breeze. The contact material is gold-plated Phosphor Bronze, ensuring optimal conductivity, while the loop bellow contact type and straddle orientation further enhance performance. With 62 positions and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising functionality. The matte tin termination plating adds durability, making it ideal for high-reliability usage. The EBM31DCKT-S288 is the perfect choice for demanding PCB connection needs.