EBM31DCKT

Heilind Number:SULEBM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCKT

Detailed Description

Introducing the EBM31DCKT Board To Board PCB Connector, a high-performance component designed for seamless and reliable electrical connections in your electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting functionality even in demanding environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, 2 rows, and 62 positions offer versatile connectivity options. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. The threaded mount and straight orientation make installation easy, while the -65 to 125°C operating temperature range ensures suitability for a wide range of applications. Trust the EBM31DCKT for high-quality board-to-board and card edge connections in your projects.