EBM31DCMH-S288

Heilind Number:SULEBM31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM31DCMH-S288. Designed for high-performance applications, this connector features a durable construction with a clearance hole mount type, ensuring secure and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. Its compact design with 62 positions and a pitch of 3.96mm makes it ideal for densely populated PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Matte tin termination plating ensures long-term durability. With its exceptional performance and precision engineering, the EBM31DCMHS288 is a must-have component for demanding electronic applications.