EBM31DCMH

Heilind Number:SULEBM31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCMH

Detailed Description

Introducing the EBM31DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its clearance hole mount type and wire wrap termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBM31DCMH for secure and efficient board-to-board connections in your electronic devices.