| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCMI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBM31DCMI-S288 |
EBM31DCMI-S288
| Heilind Number: | SULEBM31DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, the perfect solution for high-performance electronic connections. Built for reliability, this connector features a threaded mount type and card extender termination method, ensuring secure and durable installation. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it's ideal for a wide range of applications. The female gender, 2-row design, and hairpin contact type offer versatility in connectivity. Each of the 62 positions boasts gold-plated phosphor bronze contacts for optimal conductivity. Measuring at .156 in pitch and with a tail length of .545 in, this connector is suitable for various PCB layouts. Matte tin termination plating guarantees long-lasting performance. Trust in the EBM31DCMIS288 for your connectivity needs.

