EBM31DCMI

Heilind Number:SULEBM31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCMI

Detailed Description

The EBM31DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission needs. The two-row, 62-position design allows for efficient PCB connectivity, while the threaded mount type and wire wrap termination method ensure secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in both commercial and industrial settings. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it easy to integrate into your PCB layout. Whether you're designing for aerospace, defense, or telecommunications, the EBM31DCMI offers the performance and reliability you need.