EBM31DCMN-S288

Heilind Number:SULEBM31DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM31DCMN-S288. This high-performance connector, designed for female gender with two rows, offers seamless connectivity in electronic applications. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Featuring a pitch of 3.96mm and contact type as Hairpin, it facilitates secure connections. Its straddle orientation and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With 62 positions and a tail length of 13.84mm, this connector provides ample connectivity options. The matte tin termination plating enhances reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB integration. Perfect for applications requiring high reliability, such as aerospace and defense systems, this connector, categorized under Board To Board PCB Connectors, is a dependable choice for your connectivity needs.