EBM31DCMS-S288

Heilind Number:SULEBM31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCMS-S288

Detailed Description

Introducing the EBM31DCMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and voltage capability up to 950VAC, it meets stringent power requirements. Featuring two rows of 62 Hairpin contacts plated with gold for optimal conductivity, it guarantees secure signal transmission. The Side Hole mount type and Card Extender termination method offer convenient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. Trust the EBM31DCMS-S288 for superior performance in aerospace, defense, and industrial applications.