EBM31DCMS

Heilind Number:SULEBM31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCMS

Detailed Description

The SKU EBM31DCMS features a durable construction of PBT and Phosphor Bronze, ensuring reliability in high-performance applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for power-intensive tasks. Its female gender and two rows of contacts provide versatility in connectivity. Utilizing a side hole mount and wire wrap termination method, installation is efficient and secure. The Phosphor Bronze contacts with gold plating guarantee optimal conductivity and longevity. With a pitch of 3.96mm and hairpin contact type, signal transmission is precise. Operating in temperatures ranging from -65 to 125°C, this connector is designed for extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB setups. The matte tin termination plating ensures compatibility with various soldering processes. Suitable for board-to-board and card edge connections, the EBM31DCMS is a reliable solution for demanding electronic systems.