EBM31DCMT-S288

Heilind Number:SULEBM31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCMT-S288

Detailed Description

The EBM31DCMT-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. Its 2-row, 62-position design allows for efficient PCB integration. The threaded mount type and card extender termination method provide secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it offers easy installation on the PCB. The Matte Tin termination plating ensures long-term durability. Overall, the EBM31DCMT-S288 is a reliable solution for board-to-board and card edge connectivity in various industries.