EBM31DCMT

Heilind Number:SULEBM31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCMT

Detailed Description

Featuring PBT and Phosphor Bronze construction, our SKU EBM31DCMT is a high-performance female connector designed for reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for demanding applications. Its two rows of contacts, threaded mount type, and wire wrap termination method ensure secure and stable connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and hairpin contact type, it offers precise and efficient mating. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating enhances solderability. With 62 positions and a tail length of 14.22mm, it provides ample connectivity options. In the category of Board To Board PCB Connectors and Card Edge Connectors, the EBM31DCMT is a top choice for industrial and commercial applications.