EBM31DCSD

Heilind Number:SULEBM31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCSD

Detailed Description

Introducing the EBM31DCSD, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer versatility in use. Gold-plated contacts guarantee excellent conductivity, while the straight orientation and thru-hole termination method simplify installation. With 62 positions and a 3.96mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications. Trust the EBM31DCSD for secure and efficient board-to-board connections.